0201-(0603-Metric)-0,60x0,30x0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201X105K6R3CT

DigiKey Part Number
1292-0201X105K6R3CTTR-ND - Tape & Reel (TR)
1292-0201X105K6R3CT-ND - Cut Tape (CT)
1292-0201X105K6R3CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201X105K6R3CT
Description
CAP CER 1UF 6.3V X5R 0201
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 783
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09000 €0,90 €
500,06400 €3,20 €
1000,05390 €5,39 €
5000,04264 €21,32 €
1 0000,03850 €38,50 €
2 5000,03413 €85,33 €
5 0000,03151 €157,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18000 €