
0201N390J500CT | |
|---|---|
DigiKey Part Number | 1292-1153-2-ND - Tape & Reel (TR) 1292-1153-1-ND - Cut Tape (CT) 1292-1153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201N390J500CT |
Description | CAP CER 39PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201N390J500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01300 € | 0,13 € |
| 50 | 0,00820 € | 0,41 € |
| 100 | 0,00690 € | 0,69 € |
| 500 | 0,00474 € | 2,37 € |
| 1 000 | 0,00407 € | 4,07 € |
| 2 500 | 0,00339 € | 8,47 € |
| 5 000 | 0,00290 € | 14,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00113 € | 16,95 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

