Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0201B471J160CT | |
|---|---|
DigiKey Part Number | 1292-0201B471J160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0201B471J160CT |
Description | CAP CER 470PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201B471J160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033R71C471JA01D | Murata Electronics | 2 912 | 490-GRM033R71C471JA01DCT-ND | 0,08000 € | Parametric Equivalent |
| GRM033R71C471JA01J | Murata Electronics | 0 | 490-GRM033R71C471JA01JTR-ND | 0,00200 € | Parametric Equivalent |
| KGM03AR71C471JH | KYOCERA AVX | 12 310 | 478-KGM03AR71C471JHCT-ND | 0,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00284 € | 42,60 € |
| Unit Price without VAT: | 0,00284 € |
|---|---|
| Unit Price with VAT: | 0,00341 € |



