
1-2301994-0 | |
|---|---|
DigiKey Part Number | 6270-1-2301994-0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-2301994-0 |
Description | Telecom and Datacom Connector 8 |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | LED Color Green - Yellow |
Manufacturer TE Connectivity | Number of Cores per Jack 8 |
Packaging Tape & Reel (TR) | Shielding Shielded |
Part Status Active | Features Board Lock |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP) |
Height Above Board 0.537" (13.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 7,23050 € | 578,44 € |
| 240 | 7,09346 € | 1 702,43 € |
| 320 | 6,94784 € | 2 223,31 € |
| 400 | 6,81933 € | 2 727,73 € |
| 1 120 | 5,91123 € | 6 620,58 € |
| 5 120 | 5,44861 € | 27 896,88 € |
| Unit Price without VAT: | 7,23050 € |
|---|---|
| Unit Price with VAT: | 8,67660 € |

