
PADLED-130100 | |
---|---|
DigiKey Part Number | 345-PADLED-130100-ND |
Manufacturer | |
Manufacturer Product Number | PADLED-130100 |
Description | PAD LED HEAT SINK 130MM DIA 100H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PADLED Round LED Modules Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | LED Modules | |
Shape | Round | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 61,35000 € | 61,35 € |
10 | 54,28500 € | 542,85 € |
25 | 51,70080 € | 1 292,52 € |
50 | 49,82540 € | 2 491,27 € |
Unit Price without VAT: | 61,35000 € |
---|---|
Unit Price with VAT: | 73,62000 € |