DC0602524W2B-BT0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC0602524W2B-BT0

DigiKey Part Number
345-DC0602524W2B-BT0-ND
Manufacturer
Manufacturer Product Number
DC0602524W2B-BT0
Description
FAN 60X25MM 24VDC PWM/TACH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 55.2 CFM (1.55m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
55.2 CFM (1.55m³/min)
Static Pressure
1.170 in H2O (291.4 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
66.0dB(A)
Power (Watts)
12.96 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus
Weight
-
Current Rating (Amps)
0.540A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Glass Filled
Material - Blade
Polybutylene Terephthalate (PBT), Glass Filled
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 318
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,48000 €19,48 €
1017,24300 €172,43 €
2516,42440 €410,61 €
5015,82980 €791,49 €
10015,25620 €1 525,62 €
25014,52884 €3 632,21 €
50014,00090 €7 000,45 €
Unit Price without VAT:19,48000 €
Unit Price with VAT:23,37600 €