



291-H36AB | |
|---|---|
DigiKey Part Number | 345-1025-ND |
Manufacturer | |
Manufacturer Product Number | 291-H36AB |
Description | HEATSINK TO-220 BOLT-ON BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 2.0W @ 68°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.860" (21.84mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 0.360" (9.14mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 68°C | |
Thermal Resistance @ Forced Air Flow | 16.00°C/W @ 600 LFM | |
Thermal Resistance @ Natural | 34.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,51100 € | 5,11 € |
| 25 | 0,48680 € | 12,17 € |
| 50 | 0,46920 € | 23,46 € |
| 100 | 0,45210 € | 45,21 € |
| 250 | 0,43072 € | 107,68 € |
| 500 | 0,41516 € | 207,58 € |
| 1 000 | 0,40015 € | 400,15 € |
| 5 000 | 0,36731 € | 1 836,55 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69600 € |

