
230-75AB | |
|---|---|
DigiKey Part Number | 345-1040-ND |
Manufacturer | |
Manufacturer Product Number | 230-75AB |
Description | HEATSINK TO-220 VERT/HORZ BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 2.0W @ 57°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.750" (19.05mm) | |
Width | 0.570" (14.47mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 57°C | |
Thermal Resistance @ Forced Air Flow | 7.50°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 28.50°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,39400 € | 3,94 € |
| 25 | 0,37480 € | 9,37 € |
| 50 | 0,36140 € | 18,07 € |
| 100 | 0,34820 € | 34,82 € |
| 250 | 0,33164 € | 82,91 € |
| 500 | 0,31970 € | 159,85 € |
| 1 500 | 0,30157 € | 452,36 € |
| 6 000 | 0,28013 € | 1 680,78 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54000 € |




