125379
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125379

DigiKey Part Number
345-1888-ND
Manufacturer
Manufacturer Product Number
125379
Description
5WX12" EXTRUSION 16414 XX7332
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Sink Power Modules Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
EDA/CAD Models
125379 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
12.000" (304.80mm)
Width
5.000" (127.00mm)
Diameter
-
Fin Height
1.500" (38.10mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
2.5°C/W
Material
Material Finish
-
Shelf Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
120,58000 €20,58 €
1018,21100 €182,11 €
2517,34520 €433,63 €
5016,71740 €835,87 €
10016,11160 €1 611,16 €
25015,34328 €3 835,82 €
50014,78574 €7 392,87 €
Manufacturers Standard Package
Unit Price without VAT:20,58000 €
Unit Price with VAT:24,69600 €