Heat Pipe Round Copper Sintered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

124652

DigiKey Part Number
345-1654-ND
Manufacturer
Manufacturer Product Number
124652
Description
HEAT PIPE ROUND 5 OD 150MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Pipe Round Copper Sintered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield Thermal Solutions
Series
-
Packaging
Bulk
Part Status
Active
Type
Heat Pipe
Attachment Method
Epoxy or Solder
Shape
Round
Thermal Resistance
-
Wick Type
Sintered
Length
5.906" (150.00mm)
Width
-
Height
-
Diameter
0.197" (5.00mm) OD
Operating Temperature
-
Features
-
Material
Copper
Platform
-
Working Fluid
-
Minimum Bend Radius
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,28000 €5,28 €
104,67300 €46,73 €
254,45160 €111,29 €
504,29080 €214,54 €
1004,13550 €413,55 €
3003,90080 €1 170,24 €
5003,79608 €1 898,04 €
1 0003,65836 €3 658,36 €
Manufacturers Standard Package
Unit Price without VAT:5,28000 €
Unit Price with VAT:6,33600 €