
DC0803824V2B-BT0 | |
|---|---|
DigiKey Part Number | 345-DC0803824V2B-BT0-ND |
Manufacturer | |
Manufacturer Product Number | DC0803824V2B-BT0 |
Description | FAN 80X38MM 24VDC PWM/TACH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 130.0 CFM (3.64m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 130.0 CFM (3.64m³/min) | |
Static Pressure | 2.000 in H2O (498.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 66.0dB(A) | |
Power (Watts) | 35.04 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus | |
Weight | - | |
Current Rating (Amps) | 1.46A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,05000 € | 20,05 € |
| 10 | 17,73900 € | 177,39 € |
| 25 | 16,89520 € | 422,38 € |
| 50 | 16,28380 € | 814,19 € |
| 100 | 15,69370 € | 1 569,37 € |
| 250 | 14,94548 € | 3 736,37 € |
| 500 | 14,40238 € | 7 201,19 € |
| Unit Price without VAT: | 20,05000 € |
|---|---|
| Unit Price with VAT: | 24,06000 € |



