
547-95AB-T725 | |
|---|---|
DigiKey Part Number | 547-95AB-T725-ND |
Manufacturer | |
Manufacturer Product Number | 547-95AB-T725 |
Description | HEATSINK DC/DC QUARTER BRICK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Quarter Brick DC/DC Converter Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Category | Shape Rectangular, Fins |
Mfr | Length 1.450" (36.83mm) |
Series | Width 2.280" (57.91mm) |
Packaging Bulk | Fin Height 0.950" (24.13mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.20°C/W @ 300 LFM |
Type Board Level, Vertical | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Bolt On, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 3,75593 € | 1 051,66 € |
| Unit Price without VAT: | 3,75593 € |
|---|---|
| Unit Price with VAT: | 4,50712 € |

