
547-24AB-ME | |
|---|---|
DigiKey Part Number | 547-24AB-ME-ND |
Manufacturer | |
Manufacturer Product Number | 547-24AB-ME |
Description | HEATSINK DC/DC QUARTER BRICK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Quarter Brick DC/DC Converter Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On, Thermal Material | |
Shape | Rectangular, Fins | |
Length | 1.450" (36.83mm) | |
Width | 2.280" (57.91mm) | |
Diameter | - | |
Fin Height | 0.240" (6.10mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.50°C/W @ 300 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | 2,72025 € | 1 196,91 € |
| Unit Price without VAT: | 2,72025 € |
|---|---|
| Unit Price with VAT: | 3,26430 € |

