
890-132 | |
|---|---|
DigiKey Part Number | 2946-890-132-ND |
Manufacturer | |
Manufacturer Product Number | 890-132 |
Description | TERM BLOCK PLUG 2POS 4.40MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Male Pins 0.173" (4.40mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 890-132 Models |
Category | Voltage - IEC 250 V |
Manufacturer WAGO Corporation | Current - UL 14 A |
Series | Voltage - UL 600 V |
Packaging Box | Wire Gauge or Range - AWG 16-22 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.25-1.5mm² |
Type Plug, Male Pins | Color Black |
Number of Positions 2 | Operating Temperature -35°C ~ 85°C |
Positions Per Level 2 | Features Strain Relief |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.173" (4.40mm) | Ingress Protection IP40 |
Plug Wire Entry 180° | Wire Strip Length 9mm |
Termination Style Screwless - Push-In Spring | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.520" (13.20mm) |
Current - IEC 16A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 890-112 | WAGO Corporation | 5 | 2946-890-112-ND | 4,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,19000 € | 4,19 € |
| Unit Price without VAT: | 4,19000 € |
|---|---|
| Unit Price with VAT: | 5,02800 € |


