
713-1432/116-000/997-408 | |
|---|---|
DigiKey Part Number | 2946-713-1432/116-000/997-408TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 713-1432/116-000/997-408 |
Description | TERM BLOCK HDR 24POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 713-1432/116-000/997-408 Models |
Category | Current - IEC 10A |
Manufacturer WAGO Corporation | Voltage - IEC 250 V |
Series | Current - UL 10 A |
Packaging Tape & Reel (TR) | Voltage - UL 150 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -60°C ~ 100°C |
Number of Positions 24 | Contact Mating Finish Tin |
Positions Per Level 12 | Features Locking Ramp |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Contact Material Electrolytic Copper |
Header Orientation 90°, Right Angle | Housing Material Polyphthalamide (PPA), Glass Filled |
Termination Style Solder | Contact Tail Length 0.094" (2.40mm) |
Mounting Type Through Hole | Insulation Height 0.524" (13.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 7,80358 € | 936,43 € |
| Unit Price without VAT: | 7,80358 € |
|---|---|
| Unit Price with VAT: | 9,36430 € |

