
8002-025/K050-0613/000-6500 | |
|---|---|
DigiKey Part Number | 2946-8002-025/K050-0613/000-6500-ND |
Manufacturer | |
Manufacturer Product Number | 8002-025/K050-0613/000-6500 |
Description | 6 TERMINAL 15AMP GFIC OUTLET BOX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R DIN Rail |
Category | Connector Style NEMA 5-15R |
Manufacturer WAGO Corporation | Connector Type Receptacle, Female Sockets |
Series | Current Rating (Amps) 15A |
Packaging Bulk | Mounting Type DIN Rail |
Part Status Active | Termination Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,26000 € | 127,26 € |
| 10 | 108,17800 € | 1 081,78 € |
| 25 | 101,41160 € | 2 535,29 € |
| 50 | 96,57820 € | 4 828,91 € |
| Unit Price without VAT: | 127,26000 € |
|---|---|
| Unit Price with VAT: | 152,71200 € |

