
790-140 | |
---|---|
DigiKey Part Number | 2946-790-140-ND |
Manufacturer | |
Manufacturer Product Number | 790-140 |
Description | SHIELD CLAMPING SADDLE; DIAMETER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Shield Connector For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 790-140 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Shield Connector | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,05000 € | 20,05 € |
10 | 17,03700 € | 170,37 € |
30 | 15,76567 € | 472,97 € |
50 | 15,20780 € | 760,39 € |
100 | 14,48240 € | 1 448,24 € |
250 | 13,57656 € | 3 394,14 € |
500 | 12,92950 € | 6 464,75 € |
Unit Price without VAT: | 20,05000 € |
---|---|
Unit Price with VAT: | 24,06000 € |