
726-221 | |
|---|---|
DigiKey Part Number | 2946-726-221-ND |
Manufacturer | |
Manufacturer Product Number | 726-221 |
Description | TERM BLK 32POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position Terminal Block Gray Middle 44.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 726-221 Models |
Category | Termination Style Push In, Spring |
Manufacturer WAGO Corporation | Current - IEC 10 A |
Packaging Box | Voltage - IEC 500 V |
Part Status Active | Wire Gauge or Range - AWG 26-28 AWG |
Type Middle | Wire Gauge or Range - mm² 0.08-1.5mm² |
Mounting Type DIN Rail | Housing Color Gray |
Number of Positions 32 | Length 5.197" (132.00mm) |
Number of Levels 4 | Height (Max) 1.437" (36.50mm) |
Terminal - Width 44.0mm | Stripping Length 8mm ~ 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,17000 € | 154,17 € |
| Unit Price without VAT: | 154,17000 € |
|---|---|
| Unit Price with VAT: | 185,00400 € |

