
758-879/000-3102 | |
|---|---|
DigiKey Part Number | 2946-758-879/000-3102-ND |
Manufacturer | |
Manufacturer Product Number | 758-879/000-3102 |
Description | MEMORY CARD MICROSD 2GB SLC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 2GB SLC |
Datasheet | Datasheet |
Category | Memory Type microSD™ |
Manufacturer WAGO Corporation | Memory Size 2GB |
Packaging Box | Technology SLC |
Part Status Active | Operating Temperature -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,62000 € | 292,62 € |
| 10 | 269,17200 € | 2 691,72 € |
| 25 | 260,16560 € | 6 504,14 € |
| Unit Price without VAT: | 292,62000 € |
|---|---|
| Unit Price with VAT: | 351,14400 € |

