
750-432 | |
---|---|
DigiKey Part Number | 2946-750-432-ND |
Manufacturer | |
Manufacturer Product Number | 750-432 |
Description | INPUT MODULE 4 DIGITAL 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 750-432 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | 750 Series | |
Number of Inputs and Type | 4 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 83,01000 € | 83,01 € |
10 | 73,91700 € | 739,17 € |
25 | 70,57640 € | 1 764,41 € |
50 | 68,14800 € | 3 407,40 € |
Unit Price without VAT: | 83,01000 € |
---|---|
Unit Price with VAT: | 99,61200 € |