Parametric Equivalent

731-610/019-000 | |
|---|---|
DigiKey Part Number | 2946-731-610/019-000-ND |
Manufacturer | |
Manufacturer Product Number | 731-610/019-000 |
Description | TERM BLOCK PLUG 10POS 7.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Male Pins 0.295" (7.50mm) 180° Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 731-610/019-000 Models |
Category | Voltage - IEC 1 kV |
Manufacturer WAGO Corporation | Current - UL 15 A |
Series | Voltage - UL 600 V |
Packaging Box | Wire Gauge or Range - AWG 12-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-2.5mm² |
Type Plug, Male Pins | Color Gray |
Number of Positions 10 | Operating Temperature -60°C ~ 100°C |
Positions Per Level 10 | Contact Mating Finish Tin |
Number of Levels 1 | Features Mounting Flange |
Pitch 0.295" (7.50mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 8-9mm |
Termination Style Screwless - Push-In Spring | Contact Material Electrolytic Copper |
Mounting Type Panel Mount | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 12A | Insulation Height 0.563" (14.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 723-610/019-000 | WAGO Corporation | 0 | 2946-723-610/019-000-ND | 16,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,98000 € | 15,98 € |
| Unit Price without VAT: | 15,98000 € |
|---|---|
| Unit Price with VAT: | 19,17600 € |


