280-510
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
280-510
280-510
280-510

280-510

DigiKey Part Number
2946-280-510-ND
Manufacturer
Manufacturer Product Number
280-510
Description
TRIPLE-DECK TERMINAL BLOCK; FOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 6 Position Disconnect, Feed Through Blue, Gray, Green, Yellow 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
280-510 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Disconnect, Feed Through
Disconnect Type
-
Number of Positions
6
Number of Levels
3; 1 Grounded
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Current - IEC
20 A
Voltage - IEC
400V
Voltage - UL
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Color
Blue, Gray, Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
132,07000 €32,07 €
1023,20800 €232,08 €
2520,92240 €523,06 €
5019,58060 €979,03 €
10018,51610 €1 851,61 €
25017,45228 €4 363,07 €
50016,85188 €8 425,94 €
Manufacturers Standard Package
Unit Price without VAT:32,07000 €
Unit Price with VAT:38,48400 €