Parametric Equivalent
Parametric Equivalent



2636-1103/020-004 | |
|---|---|
DigiKey Part Number | 2946-2636-1103/020-004-ND |
Manufacturer | |
Manufacturer Product Number | 2636-1103/020-004 |
Description | PCB TERMINAL BLOCK; 16 MM; PIN S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2636-1103/020-004 Models |
Category | Voltage 600 V |
Manufacturer WAGO Corporation | Wire Gauge 4-18 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 3 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.394" (10.00mm) | Contact Material - Plating Electrolytic Copper - Tin Plated |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel - Nickel Plated |
Current 66 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2636-1103/020-000 | WAGO Corporation | 0 | 2946-2636-1103/020-000-ND | 14,06000 € | Parametric Equivalent |
| EB167A-03-H | Adam Tech | 0 | 2057-EB167A-03-H-ND | 3,56700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,27000 € | 15,27 € |
| Unit Price without VAT: | 15,27000 € |
|---|---|
| Unit Price with VAT: | 18,32400 € |



