
218-103 | |
|---|---|
DigiKey Part Number | 2946-218-103-ND |
Manufacturer | |
Manufacturer Product Number | 218-103 |
Description | PCB TERMINAL BLOCK; LOCKING SLID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 40° (130°) Angle with Board 0.098" (2.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 218-103 Models |
Category | Voltage 150 V |
Manufacturer WAGO Corporation | Wire Gauge 20-28 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 3 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.098" (2.50mm) | Contact Material - Plating Electrolytic Copper - Tin Plated |
Mating Orientation 40° (130°) Angle with Board | Clamp Material - Plating Steel - Nickel Plated |
Current 4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 € | 4,13 € |
| 10 | 2,93500 € | 29,35 € |
| 25 | 2,57120 € | 64,28 € |
| 50 | 2,34500 € | 117,25 € |
| 100 | 2,15840 € | 215,84 € |
| 250 | 1,96512 € | 491,28 € |
| 500 | 1,85294 € | 926,47 € |
| 1 000 | 1,76460 € | 1 764,60 € |
| 5 000 | 1,62762 € | 8 138,10 € |
| Unit Price without VAT: | 4,13000 € |
|---|---|
| Unit Price with VAT: | 4,95600 € |

