744066180
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744066180

744066681

DigiKey Part Number
732-4097-2-ND - Tape & Reel (TR)
732-4097-1-ND - Cut Tape (CT)
732-4097-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744066681
Description
FIXED IND 680UH 460MA 2.15OHM SM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
680 µH Shielded Drum Core, Wirewound Inductor 460 mA 2.15Ohm Max Nonstandard
cms-datasheet
 cms-datasheet
EDA/CAD Models
744066681 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
680 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
500mA
Shielding
Shielded
DC Resistance (DCR)
2.15Ohm Max
Q @ Freq
-
Frequency - Self Resonant
2MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.161" (4.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 605
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
11,78000 €1,78 €
101,72100 €17,21 €
501,50540 €75,27 €
1001,37680 €137,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
8001,04454 €835,63 €
Manufacturers Standard Package
Unit Price without VAT:1,78000 €
Unit Price with VAT:2,13600 €