10 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

687110182122

DigiKey Part Number
732-10017-2-ND - Tape & Reel (TR)
732-10017-1-ND - Cut Tape (CT)
732-10017-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
687110182122
Description
CONN FFC FPC 10POS 0.5MM R/A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
687110182122 Models
Product Attributes
Filter Similar Products
Category
Cable End Type
Tapered
Manufacturer
Würth Elektronik
Contact Material
Phosphor Bronze
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP)
Part Status
Active
Actuator Material
Polyamide (PA9T), Nylon 9T
Flat Flex Type
FFC, FPC
Features
Solder Retention
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Top and Bottom
Operating Temperature
-55°C ~ 85°C
Number of Positions
10
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Contact Finish Thickness
80.0µin (2.03µm)
FFC, FCB Thickness
0.31mm
Housing Color
Ivory
Height Above Board
0.037" (0.95mm)
Actuator Color
Black
Locking Feature
Flip Lock, Backlock
Mating Cycles
20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 543
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,38000 €1,38 €
1001,14570 €114,57 €
5001,00884 €504,42 €
1 0000,82526 €825,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5000,82526 €2 888,41 €
Manufacturers Standard Package
Unit Price without VAT:1,38000 €
Unit Price with VAT:1,65600 €