1 µH Shielded Drum Core, Wirewound Inductor 2.2 A 55mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Drum Core, Wirewound Inductor 2.2 A 55mOhm Max Nonstandard
744029001
@AskLorandt explains: Rated current of an inductor

744029001

DigiKey Part Number
732-1086-2-ND - Tape & Reel (TR)
732-1086-1-ND - Cut Tape (CT)
732-1086-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744029001
Description
FIXED IND 1UH 2.2A 55 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 2.2 A 55mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744029001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
55mOhm Max
Series
Frequency - Self Resonant
150MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
2813
Tolerance
±30%
Size / Dimension
0.110" L x 0.110" W (2.80mm x 2.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.059" (1.50mm)
Current - Saturation (Isat)
1.6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 246
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,30000 €1,30 €
101,25900 €12,59 €
501,10140 €55,07 €
1001,03860 €103,86 €
5000,88730 €443,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2000,71647 €859,76 €
2 4000,64338 €1 544,11 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,56000 €