0.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885392005130

DigiKey Part Number
732-885392005130TR-ND - Tape & Reel (TR)
732-885392005130CT-ND - Cut Tape (CT)
732-885392005130DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885392005130
Description
WCAP-CSRF HIGH FREQUENCY MLCC NP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885392005130 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.05pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR04C808A5GACKEMET969399-CBR04C808A5GACCT-ND0,25000 €Parametric Equivalent
CQ0402ARNPO9BNR80YAGEO18 22013-CQ0402ARNPO9BNR80CT-ND0,22000 €Parametric Equivalent
GCM1555C1HR80WA16DMurata Electronics6 020490-GCM1555C1HR80WA16DCT-ND0,11000 €Parametric Equivalent
GCQ1555C1HR80WB01DMurata Electronics39 839490-GCQ1555C1HR80WB01DCT-ND0,37000 €Parametric Equivalent
In-Stock: 8 194
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,09300 €0,93 €
500,06620 €3,31 €
1000,05790 €5,79 €
5000,04396 €21,98 €
1 0000,03968 €39,68 €
2 5000,03518 €87,95 €
5 0000,03247 €162,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,03024 €302,40 €
20 0000,02841 €568,20 €
30 0000,02749 €824,70 €
50 0000,02647 €1 323,50 €
70 0000,02587 €1 810,90 €
100 0000,02530 €2 530,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19200 €