



885012208040 | |
|---|---|
DigiKey Part Number | 732-7568-2-ND - Tape & Reel (TR) 732-7568-1-ND - Cut Tape (CT) 732-7568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208040 |
Description | CAP CER 4.7UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16500 € | 1,65 € |
| 50 | 0,12060 € | 6,03 € |
| 100 | 0,10700 € | 10,70 € |
| 500 | 0,08410 € | 42,05 € |
| 1 000 | 0,07705 € | 77,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,07126 € | 142,52 € |
| 4 000 | 0,06650 € | 266,00 € |
| 6 000 | 0,06411 € | 384,66 € |
| 10 000 | 0,06146 € | 614,60 € |
| 14 000 | 0,05992 € | 838,88 € |
| 20 000 | 0,05843 € | 1 168,60 € |
| 24 000 | 0,05773 € | 1 385,52 € |
| 48 000 | 0,05535 € | 2 656,80 € |
| 50 000 | 0,05523 € | 2 761,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32400 € |

