

885012206017 | |
---|---|
DigiKey Part Number | 732-7936-2-ND - Tape & Reel (TR) 732-7936-1-ND - Cut Tape (CT) 732-7936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206017 |
Description | CAP CER 0.033UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206017 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03300 € | 0,33 € |
50 | 0,02280 € | 1,14 € |
100 | 0,01950 € | 1,95 € |
500 | 0,01404 € | 7,02 € |
1 000 | 0,01237 € | 12,37 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,00988 € | 39,52 € |
8 000 | 0,00895 € | 71,60 € |
12 000 | 0,00849 € | 101,88 € |
20 000 | 0,00798 € | 159,60 € |
28 000 | 0,00768 € | 215,04 € |
40 000 | 0,00739 € | 295,60 € |
48 000 | 0,00726 € | 348,48 € |
96 000 | 0,00680 € | 652,80 € |
100 000 | 0,00678 € | 678,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |