

885012106010 | |
|---|---|
DigiKey Part Number | 732-7907-2-ND - Tape & Reel (TR) 732-7907-1-ND - Cut Tape (CT) 732-7907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012106010 |
Description | CAP CER 1UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012106010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 50 | 0,03200 € | 1,60 € |
| 100 | 0,02740 € | 2,74 € |
| 500 | 0,02010 € | 10,05 € |
| 1 000 | 0,01786 € | 17,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01450 € | 58,00 € |
| 8 000 | 0,01325 € | 106,00 € |
| 12 000 | 0,01263 € | 151,56 € |
| 20 000 | 0,01194 € | 238,80 € |
| 28 000 | 0,01153 € | 322,84 € |
| 40 000 | 0,01114 € | 445,60 € |
| 48 000 | 0,01096 € | 526,08 € |
| 96 000 | 0,01034 € | 992,64 € |
| 100 000 | 0,01031 € | 1 031,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

