WCAP-CSGP_885012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885012104009

DigiKey Part Number
732-885012104009TR-ND - Tape & Reel (TR)
732-885012104009CT-ND - Cut Tape (CT)
732-885012104009DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012104009
Description
CAP CER 0.1UF 6.3V X5R 0201
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012104009 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43 790
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01500 €0,15 €
500,01000 €0,50 €
1000,00840 €0,84 €
5000,00584 €2,92 €
1 0000,00504 €5,04 €
2 5000,00421 €10,53 €
5 0000,00371 €18,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,00311 €46,65 €
30 0000,00281 €84,30 €
45 0000,00266 €119,70 €
75 0000,00250 €187,50 €
105 0000,00240 €252,00 €
150 0000,00231 €346,50 €
180 0000,00226 €406,80 €
360 0000,00212 €763,20 €
375 0000,00211 €791,25 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €