
885012104009 | |
|---|---|
DigiKey Part Number | 732-885012104009TR-ND - Tape & Reel (TR) 732-885012104009CT-ND - Cut Tape (CT) 732-885012104009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012104009 |
Description | CAP CER 0.1UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012104009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01500 € | 0,15 € |
| 50 | 0,01000 € | 0,50 € |
| 100 | 0,00840 € | 0,84 € |
| 500 | 0,00584 € | 2,92 € |
| 1 000 | 0,00504 € | 5,04 € |
| 2 500 | 0,00421 € | 10,53 € |
| 5 000 | 0,00371 € | 18,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00311 € | 46,65 € |
| 30 000 | 0,00281 € | 84,30 € |
| 45 000 | 0,00266 € | 119,70 € |
| 75 000 | 0,00250 € | 187,50 € |
| 105 000 | 0,00240 € | 252,00 € |
| 150 000 | 0,00231 € | 346,50 € |
| 180 000 | 0,00226 € | 406,80 € |
| 360 000 | 0,00212 € | 763,20 € |
| 375 000 | 0,00211 € | 791,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

