

885012009017 | |
---|---|
DigiKey Part Number | 732-12268-2-ND - Tape & Reel (TR) 732-12268-1-ND - Cut Tape (CT) 732-12268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012009017 |
Description | CAP CER 1000PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012009017 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,36000 € | 0,36 € |
10 | 0,21800 € | 2,18 € |
50 | 0,16180 € | 8,09 € |
100 | 0,14450 € | 14,45 € |
500 | 0,11534 € | 57,67 € |
1 000 | 0,10636 € | 106,36 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,09527 € | 285,81 € |
6 000 | 0,08985 € | 539,10 € |
9 000 | 0,08713 € | 784,17 € |
15 000 | 0,08412 € | 1 261,80 € |
21 000 | 0,08236 € | 1 729,56 € |
30 000 | 0,08067 € | 2 420,10 € |
36 000 | 0,07987 € | 2 875,32 € |
72 000 | 0,07717 € | 5 556,24 € |
75 000 | 0,07703 € | 5 777,25 € |
Unit Price without VAT: | 0,36000 € |
---|---|
Unit Price with VAT: | 0,43200 € |