


885012008076 | |
|---|---|
DigiKey Part Number | 732-12076-2-ND - Tape & Reel (TR) 732-12076-1-ND - Cut Tape (CT) 732-12076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012008076 |
Description | CAP CER 3300PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012008076 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16800 € | 1,68 € |
| 50 | 0,12320 € | 6,16 € |
| 100 | 0,10950 € | 10,95 € |
| 500 | 0,08616 € | 43,08 € |
| 1 000 | 0,07898 € | 78,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06822 € | 272,88 € |
| 8 000 | 0,06422 € | 513,76 € |
| 12 000 | 0,06222 € | 746,64 € |
| 20 000 | 0,06001 € | 1 200,20 € |
| 28 000 | 0,05871 € | 1 643,88 € |
| 40 000 | 0,05746 € | 2 298,40 € |
| 48 000 | 0,05687 € | 2 729,76 € |
| 96 000 | 0,05488 € | 5 268,48 € |
| 100 000 | 0,05478 € | 5 478,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |

