15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012006052

DigiKey Part Number
732-7794-2-ND - Tape & Reel (TR)
732-7794-1-ND - Cut Tape (CT)
732-7794-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012006052
Description
CAP CER 15PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012006052 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603N150J500CTWalsin Technology Corporation42 1501292-1487-1-ND0,08000 €Parametric Equivalent
AC0603JRNPO9BN150YAGEO16 062311-3277-1-ND0,08000 €Parametric Equivalent
C0603C150J5GAC7411KEMET76 546399-C0603C150J5GAC7411CT-ND0,11000 €Parametric Equivalent
C0603C150J5GACAUTOKEMET10 258399-6859-1-ND0,14000 €Parametric Equivalent
C0603C150J5GACTUKEMET101 873399-C0603C150J5GACTUCT-ND0,11000 €Parametric Equivalent
In-Stock: 2 728
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03100 €0,31 €
500,02060 €1,03 €
1000,01760 €1,76 €
5000,01260 €6,30 €
1 0000,01107 €11,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,00877 €35,08 €
8 0000,00793 €63,44 €
12 0000,00750 €90,00 €
20 0000,00703 €140,60 €
28 0000,00676 €189,28 €
40 0000,00650 €260,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €