
870135674002 | |
|---|---|
DigiKey Part Number | 732-11916-1-ND - Cut Tape (CT) 732-11916-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 870135674002 |
Description | CAP ALUM POLY 56UF 20% 35V TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 56 µF 35 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 870135674002 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer Würth Elektronik | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 56 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 35 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 25mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 50 | 1,08620 € | 54,31 € |
| 100 | 0,93640 € | 93,64 € |
| 250 | 0,84300 € | 210,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,71131 € | 569,05 € |
| 1 600 | 0,64052 € | 1 024,83 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,53600 € |

