47 µF 50 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

870055775005

DigiKey Part Number
732-6381-1-ND - Cut Tape (CT)
732-6381-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
870055775005
Description
CAP ALUM POLY 47UF 20% 50V TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
870055775005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Würth Elektronik
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2 A @ 100 kHz
Type
Polymer
Lead Spacing
0.197" (5.00mm)
Capacitance
47 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
50 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
35mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 586
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,41000 €3,41 €
502,91000 €145,50 €
1002,53440 €253,44 €
2502,25224 €563,06 €
Tape & Box (TB)
QuantityUnit PriceExt Price
6001,97177 €1 183,06 €
1 2001,87743 €2 252,92 €
Manufacturers Standard Package
Unit Price without VAT:3,41000 €
Unit Price with VAT:4,09200 €