


865230140001 | |
|---|---|
DigiKey Part Number | 732-8279-2-ND - Tape & Reel (TR) 732-8279-1-ND - Cut Tape (CT) 732-8279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865230140001 |
Description | CAP ALUM 22UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865230140001 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 22 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 33 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 50 | 0,13520 € | 6,76 € |
| 100 | 0,11810 € | 11,81 € |
| 250 | 0,10540 € | 26,35 € |
| 500 | 0,09178 € | 45,89 € |
| 1 000 | 0,08669 € | 86,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,08669 € | 173,38 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19200 € |

