Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



861101486024 | |
|---|---|
DigiKey Part Number | 732-6641-ND |
Manufacturer | |
Manufacturer Product Number | 861101486024 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.1 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 2.898 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.339" (34.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ331M450A022 | Cornell Dubilier Knowles | 1 937 | 338-3504-ND | 8,44000 € | Parametric Equivalent |
| 450USG330MEFCSN35X30 | Rubycon | 0 | 1189-3930-ND | 10,91000 € | Parametric Equivalent |
| 500USK330MEFCSN35X30 | Rubycon | 50 | 1189-4314-ND | 12,15000 € | Parametric Equivalent |
| ESMQ451VSN331MA30S | Chemi-Con | 0 | 565-3738-ND | 11,13000 € | Parametric Equivalent |
| LLG2W331MELC30 | Nichicon | 0 | LLG2W331MELC30-ND | 3,96640 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,45140 € | 422,57 € |
| Unit Price without VAT: | 8,45140 € |
|---|---|
| Unit Price with VAT: | 10,14168 € |







