
860240978003 | |
|---|---|
DigiKey Part Number | 732-860240978003CT-ND - Cut Tape (CT) 732-860240978003TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860240978003 |
Description | CAP ALUM 33UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860240978003 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 305 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 610 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860241078005 | Würth Elektronik | 284 | 732-860241078005CT-ND | 1,22000 € | Parametric Equivalent |
| UCA2D330MHD1TO | Nichicon | 9 | 493-4766-1-ND | 0,88000 € | Parametric Equivalent |
| UCA2E330MHD1TO | Nichicon | 541 | 493-4768-1-ND | 1,20000 € | Parametric Equivalent |
| UCS2E330MHD | Nichicon | 1 308 | 493-16700-ND | 1,16000 € | Parametric Equivalent |
| UCS2E330MHD1TO | Nichicon | 496 | 493-4746-1-ND | 1,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 50 | 1,12020 € | 56,01 € |
| 100 | 1,00290 € | 100,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,90343 € | 271,03 € |
| 600 | 0,78955 € | 473,73 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,45200 € |

