


860160672001 | |
|---|---|
DigiKey Part Number | 732-9579-1-ND - Cut Tape (CT) 732-9579-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160672001 |
Description | CAP ALUM 0.47UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160672001 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.64 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 12 mA @ 100 kHz |
Part Status Active | Impedance 7.23 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 50 | 0,10460 € | 5,23 € |
| 100 | 0,09090 € | 9,09 € |
| 250 | 0,08076 € | 20,19 € |
| 500 | 0,07054 € | 35,27 € |
| 1 000 | 0,06714 € | 67,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,06714 € | 134,28 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |

