


860160475027 | |
|---|---|
DigiKey Part Number | 732-9527-1-ND - Cut Tape (CT) 732-9527-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160475027 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160475027 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.812 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 93 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 50 | 0,75220 € | 37,61 € |
| 100 | 0,65440 € | 65,44 € |
| 250 | 0,58132 € | 145,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50910 € | 254,55 € |
| 1 000 | 0,48529 € | 485,29 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,05600 € |

