


860080780025 | |
|---|---|
DigiKey Part Number | 732-9145-1-ND - Cut Tape (CT) 732-9145-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080780025 |
Description | CAP ALUM 560UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080780025 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 2.35 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 39 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 50 | 1,57320 € | 78,66 € |
| 100 | 1,37000 € | 137,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,37005 € | 274,01 € |
| 400 | 1,21790 € | 487,16 € |
| 600 | 1,06577 € | 639,46 € |
| 1 000 | 1,01478 € | 1 014,78 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,20800 € |

