


860080678019 | |
|---|---|
DigiKey Part Number | 732-9061-1-ND - Cut Tape (CT) 732-9061-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080678019 |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080678019 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 2 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 30 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215031471E3 | Vishay Beyschlag/Draloric/BC Components | 990 | 56-MAL215031471E3CT-ND | 2,60000 € | Upgrade |
| UPW1H471MHD1TO | Nichicon | 28 614 | 493-12030-1-ND | 0,97000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 50 | 0,93740 € | 46,87 € |
| 100 | 0,81680 € | 81,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,72580 € | 217,74 € |
| 600 | 0,63573 € | 381,44 € |
| 1 500 | 0,60513 € | 907,69 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,32000 € |



