4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860080380028

DigiKey Part Number
732-9016-1-ND - Cut Tape (CT)
732-9016-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860080380028
Description
CAP ALUM 4700UF 20% 16V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860080380028 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
3.77 A @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
17 mOhms
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.299" (33.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 677
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,16000 €2,16 €
501,84340 €92,17 €
1001,60550 €160,55 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2501,42700 €356,75 €
5001,24850 €624,25 €
1 2501,18986 €1 487,32 €
Manufacturers Standard Package
Unit Price without VAT:2,16000 €
Unit Price with VAT:2,59200 €