WCAP-ATLI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WCAP-ATLI

860080273008

DigiKey Part Number
732-9074-1-ND - Cut Tape (CT)
732-9074-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860080273008
Description
CAP ALUM 270UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
270 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860080273008 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
460 mA @ 100 kHz
Impedance
160 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,18000 €0,18 €
500,15260 €7,63 €
1000,13300 €13,30 €
2500,11836 €29,59 €
5000,10380 €51,90 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1 5000,08878 €133,17 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21600 €