


860040378017 | |
|---|---|
DigiKey Part Number | 732-9166-1-ND - Cut Tape (CT) 732-9166-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040378017 |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040378017 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.345 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.86 A @ 100 kHz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.512" Dia (13.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.437" (36.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FS1C332B | Panasonic Industry | 4 823 | P122318CT-ND | 1,69000 € | Direct |
| EKY-160ELL332MK35S | Chemi-Con | 219 | 565-EKY-160ELL332MK35S-ND | 1,50000 € | Parametric Equivalent |
| UHE1C332MHD | Nichicon | 382 | 493-1536-ND | 1,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 50 | 1,72440 € | 86,22 € |
| 100 | 1,50090 € | 150,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,33520 € | 534,08 € |
| 800 | 1,16776 € | 934,21 € |
| 1 200 | 1,11253 € | 1 335,04 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,42400 € |

