


860040374008 | |
|---|---|
DigiKey Part Number | 732-9157-1-ND - Cut Tape (CT) 732-9157-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040374008 |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040374008 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1 A @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1C681MPD1TD | Nichicon | 1 000 | 493-17396-1-ND | 0,76000 € | Direct |
| UHE1C681MPD | Nichicon | 994 | 493-1524-ND | 0,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 50 | 0,42080 € | 21,04 € |
| 100 | 0,36720 € | 36,72 € |
| 250 | 0,32636 € | 81,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,28556 € | 228,45 € |
| 1 600 | 0,27197 € | 435,15 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58800 € |

