


860020278025 | |
|---|---|
DigiKey Part Number | 732-8927-1-ND - Cut Tape (CT) 732-8927-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020278025 |
Description | CAP ALUM 4700UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020278025 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.728 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1AHG472B | Panasonic Industry | 1 250 | P19510CT-ND | 1,49000 € | Upgrade |
| EEU-FS1A472B | Panasonic Industry | 50 | P122308CT-ND | 1,69000 € | Upgrade |
| EEU-HD1C472B | Panasonic Industry | 1 833 | P15732CT-ND | 2,74000 € | Upgrade |
| 478CKE010M | CORNELL DUBILIER KNOWLES | 404 | 478CKE010M-ND | 1,16000 € | Parametric Equivalent |
| EKMQ100ELL472MK25S | Chemi-Con | 230 | 565-EKMQ100ELL472MK25S-ND | 1,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 50 | 0,89740 € | 44,87 € |
| 100 | 0,78110 € | 78,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,69437 € | 208,31 € |
| 600 | 0,60683 € | 364,10 € |
| 1 500 | 0,57794 € | 866,91 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,26000 € |

